+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19350231

Indicator: LED; flat; green; 230VAC; Ø14mm; IP67; connectors; 11mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19350231
TME Symbol:
19350231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø14mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
10mm
Body colour
silver
Indicators features
additional insulating bushing
Luminosity
11mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight14.37 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19350231
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.15 EURGross price for quantities from 1 pcs - 6.18 EUR
Net price for quantities from 25 pcs - 4.83 EURGross price for quantities from 25 pcs - 5.80 EUR
Net price for quantities from 50 pcs - 4.51 EURGross price for quantities from 50 pcs - 5.42 EUR
Net price for quantities from 100 pcs - 4.20 EURGross price for quantities from 100 pcs - 5.03 EUR
Packaging method by the manufacturer:Bag = 25 pcs