+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19350233

Indicator: LED; flat; yellow; 230VAC; Ø14mm; IP67; connectors; 8mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19350233
TME Symbol:
19350233

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø14mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
10mm
Body colour
silver
Indicators features
additional insulating bushing
Luminosity
8mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight14.6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19350233
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.28 GBPGross price for quantities from 1 pcs - 5.14 GBP
Net price for quantities from 25 pcs - 4.01 GBPGross price for quantities from 25 pcs - 4.81 GBP
Net price for quantities from 50 pcs - 3.75 GBPGross price for quantities from 50 pcs - 4.50 GBP
Net price for quantities from 100 pcs - 3.48 GBPGross price for quantities from 100 pcs - 4.17 GBP
Packaging method by the manufacturer:Bag = 25 pcs