+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19351231

Indicator: LED; flat; green; 230VAC; Ø14mm; IP67; connectors; 11mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19351231
TME Symbol:
19351231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø14mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
10mm
Body colour
black
Indicators features
additional insulating bushing
Luminosity
11mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19351231
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 6.88 USD
Net price for quantities from 50 pcs - 5.35 USDGross price for quantities from 50 pcs - 6.42 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)