+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19360230

Indicator: LED; red; 230VAC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19360230
TME Symbol:
19360230

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19360230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.62 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 3.39 USD