+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19361134

Indicator: LED; orange; 130VAC; Ø14mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19361134
TME Symbol:
19361134

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
orange
Operating voltage
130V AC
Mounting hole dimensions
Ø14mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19361134
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 4.17 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.89 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.