+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19370655M

Indicator: LED; green; 48VDC; 48VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19370655M
TME Symbol:
19370655M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
48V AC, 48V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19370655M
0 in TME stock
Net price for quantities from 1 pcs - 7.78 EURGross price for quantities from 1 pcs - 9.34 EUR
Net price for quantities from 25 pcs - 7.29 EURGross price for quantities from 25 pcs - 8.75 EUR
Net price for quantities from 50 pcs - 6.81 EURGross price for quantities from 50 pcs - 8.17 EUR
Net price for quantities from 100 pcs - 6.33 EURGross price for quantities from 100 pcs - 7.59 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs