+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371351

Indicator: LED; green; 24VDC; 24VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371351
TME Symbol:
19371351

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight6.663 g
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371351
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 25 pcs - 4.90 USDGross price for quantities from 25 pcs - 5.87 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 5.48 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs