+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371352Z

Indicator: LED; yellow; 24VDC; 24VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371352Z
TME Symbol:
19371352Z

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight6.54 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371352Z
99 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 25 pcs - 4.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 5.59 USD
Net price for quantities from 100 pcs - 4.32 USDGross price for quantities from 100 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs