+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371354TR

Indicator: LED; red/green/yellow; 24VDC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371354TR
TME Symbol:
19371354TR

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371354TR
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 25 pcs - 7.15 USDGross price for quantities from 25 pcs - 8.58 USD
Net price for quantities from 50 pcs - 6.67 USDGross price for quantities from 50 pcs - 8.00 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)