+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19371450

Indicator: LED; red; 28VDC; 28VAC; Ø16mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19371450
TME Symbol:
19371450

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
28V AC, 28V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19371450
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 25 pcs - 4.78 USDGross price for quantities from 25 pcs - 5.74 USD
Net price for quantities from 50 pcs - 4.47 USDGross price for quantities from 50 pcs - 5.37 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.97 USD