+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19381250

Indicator: LED; flat; red; 12VDC; 12VAC; Ø16mm; IP67; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19381250
TME Symbol:
19381250

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
plastic
LED diameter
10mm
Body colour
black
Luminosity
1500mcd
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight6.48 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19381250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 25 pcs - 4.77 USDGross price for quantities from 25 pcs - 5.72 USD
Net price for quantities from 50 pcs - 4.46 USDGross price for quantities from 50 pcs - 5.35 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.96 USD
Packaging method by the manufacturer:Bag = 25 pcs