+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19381352

Indicator: LED; flat; yellow; 24VDC; 24VAC; Ø16mm; IP67; connectors

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19381352
TME Symbol:
19381352

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
plastic
LED diameter
10mm
Body colour
black
Luminosity
1cd
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight4.4 g
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19381352
0 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 5.82 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 5.43 USD
Net price for quantities from 100 pcs - 4.20 USDGross price for quantities from 100 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)