+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19381450

Indicator: LED; flat; red; 28VDC; 28VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19381450
TME Symbol:
19381450

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
28V AC, 28V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19381450
0 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 25 pcs - 4.96 USDGross price for quantities from 25 pcs - 5.95 USD
Net price for quantities from 50 pcs - 4.63 USDGross price for quantities from 50 pcs - 5.56 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)