+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19391250

Indicator: LED; prominent; red; 12VDC; 12VAC; Ø16mm; IP67; plastic

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19391250
TME Symbol:
19391250

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
plastic
LED diameter
10mm
Body colour
black
Luminosity
1500mcd
Leads dimensions
2.8x0.8mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19391250
0 in TME stock
Net price for quantities from 1 pcs - 3.91 GBPGross price for quantities from 1 pcs - 4.69 GBP
Net price for quantities from 25 pcs - 3.66 GBPGross price for quantities from 25 pcs - 4.39 GBP
Net price for quantities from 50 pcs - 3.42 GBPGross price for quantities from 50 pcs - 4.11 GBP
Net price for quantities from 100 pcs - 3.17 GBPGross price for quantities from 100 pcs - 3.81 GBP
No. of pieces (Multiplicity: 1)