+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1940113W

Indicator: LED; prominent; white; 130VAC; Ø16mm; IP67; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1940113W
TME Symbol:
1940113W

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white
Operating voltage
130V AC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
plastic
LED diameter
10mm
Body colour
black
Luminosity
450mcd
Leads dimensions
2x0.8mm
Operating temperature
-20...60°C
Gross weight8.17 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1940113W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 9.48 USD
Net price for quantities from 25 pcs - 7.40 USDGross price for quantities from 25 pcs - 8.88 USD
Net price for quantities from 50 pcs - 6.91 USDGross price for quantities from 50 pcs - 8.29 USD
Net price for quantities from 100 pcs - 6.42 USDGross price for quantities from 100 pcs - 7.70 USD
Packaging method by the manufacturer:Bag = 25 pcs