+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19401237Z

Indicator: LED; blue; 230VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19401237Z
TME Symbol:
19401237Z

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
blue
Operating voltage
230V AC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19401237Z
0 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 9.28 USD
Net price for quantities from 50 pcs - 7.21 USDGross price for quantities from 50 pcs - 8.66 USD
Net price for quantities from 100 pcs - 6.70 USDGross price for quantities from 100 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)