+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

194110Z0

Indicator: LED; flat; red; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
194110Z0
TME Symbol:
194110Z0

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
194110Z0
0 in TME stock
Net price for quantities from 1 pcs - 4.46 EURGross price for quantities from 1 pcs - 5.36 EUR
Net price for quantities from 25 pcs - 4.20 EURGross price for quantities from 25 pcs - 5.03 EUR
Net price for quantities from 50 pcs - 3.91 EURGross price for quantities from 50 pcs - 4.70 EUR
Net price for quantities from 100 pcs - 3.63 EURGross price for quantities from 100 pcs - 4.36 EUR
No. of pieces (Multiplicity: 1)