+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411131DC

Indicator: LED; flat; green; 130VDC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19411131DC
TME Symbol:
19411131DC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
130V DC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19411131DC
0 in TME stock
Net price for quantities from 1 pcs - 5.18 EURGross price for quantities from 1 pcs - 6.21 EUR
Net price for quantities from 25 pcs - 4.85 EURGross price for quantities from 25 pcs - 5.82 EUR
Net price for quantities from 50 pcs - 4.52 EURGross price for quantities from 50 pcs - 5.43 EUR
Net price for quantities from 100 pcs - 4.21 EURGross price for quantities from 100 pcs - 5.04 EUR
No. of pieces (Multiplicity: 1)