+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19411135

Indicator: LED; flat; green; 130VAC; Ø16mm; IP67; connectors; 510mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19411135
TME Symbol:
19411135

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
130V AC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
plastic
LED diameter
10mm
Body colour
black
Luminosity
510mcd
Leads dimensions
2x0.8mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19411135
0 in TME stock
Net price for quantities from 1 pcs - 8.25 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 9.28 USD
Net price for quantities from 50 pcs - 7.21 USDGross price for quantities from 50 pcs - 8.66 USD
Net price for quantities from 100 pcs - 6.70 USDGross price for quantities from 100 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)