+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19421231

Indicator: LED; green; 230VAC; Ø16mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19421231
TME Symbol:
19421231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø16mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19421231
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 25 pcs - 5.66 USDGross price for quantities from 25 pcs - 6.79 USD
Net price for quantities from 50 pcs - 5.28 USDGross price for quantities from 50 pcs - 6.34 USD
Net price for quantities from 100 pcs - 4.91 USDGross price for quantities from 100 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)