+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19421232

Indicator: LED; conical; yellow; 230VAC; Ø16mm; IP67; connectors

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19421232
TME Symbol:
19421232

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
conical
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
plastic
LED diameter
10mm
Body colour
black
Luminosity
200mcd
Leads dimensions
2x0.8mm
Operating temperature
-20...60°C
Gross weight10 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19421232
0 in TME stock
Net price for quantities from 1 pcs - 5.17 EURGross price for quantities from 1 pcs - 6.20 EUR
Net price for quantities from 25 pcs - 4.84 EURGross price for quantities from 25 pcs - 5.80 EUR
Net price for quantities from 50 pcs - 4.51 EURGross price for quantities from 50 pcs - 5.42 EUR
Net price for quantities from 100 pcs - 4.20 EURGross price for quantities from 100 pcs - 5.03 EUR
No. of pieces (Multiplicity: 1)