+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19500131

Indicator: LED; recessed; green; 130VAC; Ø8mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19500131
TME Symbol:
19500131

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
130V AC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19500131
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 4.04 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)