+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19500232

Indicator: LED; recessed; yellow; 230VAC; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19500232
TME Symbol:
19500232

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø8mm
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19500232
0 in TME stock
Net price for quantities from 1 pcs - 3.28 EURGross price for quantities from 1 pcs - 3.93 EUR
Net price for quantities from 25 pcs - 3.07 EURGross price for quantities from 25 pcs - 3.69 EUR
Net price for quantities from 50 pcs - 2.87 EURGross price for quantities from 50 pcs - 3.45 EUR
Net price for quantities from 100 pcs - 2.67 EURGross price for quantities from 100 pcs - 3.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.