+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

19501331

Indicator: LED; recessed; green; 130VAC; Ø8mm; IP67; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19501331
TME Symbol:
19501331

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
130V AC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
black
Indicators features
additional insulating bushing
Luminosity
10mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19501331
0 in TME stock
Net price for quantities from 1 pcs - 3.56 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 25 pcs - 3.34 EURGross price for quantities from 25 pcs - 4.00 EUR
Net price for quantities from 50 pcs - 3.12 EURGross price for quantities from 50 pcs - 3.74 EUR
Net price for quantities from 100 pcs - 2.90 EURGross price for quantities from 100 pcs - 3.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.