+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19510232

Indicator: LED; prominent; yellow; 230VAC; Ø8mm; 7mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19510232
TME Symbol:
19510232

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø8mm
Luminosity
7mcd
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19510232
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 4.27 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.08 USDGross price for quantities from 100 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)