+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19510332

Indicator: LED; prominent; yellow; 130VAC; Ø8mm; IP67; connectors

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19510332
TME Symbol:
19510332

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
130V AC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Indicators features
additional insulating bushing
Luminosity
15mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19510332
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.37 USDGross price for quantities from 50 pcs - 4.04 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)