+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19540354

Indicator: LED; red/green/yellow; 24VDC; Ø22mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19540354
TME Symbol:
19540354

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø22mm
Operating temperature
-20...60°C
Gross weight36.69 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19540354
67 in TME stock
Net price for quantities from 1 pcs - 13.13 EURGross price for quantities from 1 pcs - 15.75 EUR
Net price for quantities from 10 pcs - 12.33 EURGross price for quantities from 10 pcs - 14.79 EUR
Net price for quantities from 50 pcs - 11.53 EURGross price for quantities from 50 pcs - 13.83 EUR
Net price for quantities from 100 pcs - 10.72 EURGross price for quantities from 100 pcs - 12.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs