+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19540454

Indicator: LED; red/green/yellow; 28VDC; Ø22mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19540454
TME Symbol:
19540454

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red/green/yellow
Operating voltage
28V DC
Mounting hole dimensions
Ø22mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19540454
0 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 10 pcs - 11.31 USDGross price for quantities from 10 pcs - 13.58 USD
Net price for quantities from 50 pcs - 10.55 USDGross price for quantities from 50 pcs - 12.66 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 12.03 USD
No. of pieces (Multiplicity: 1)