+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195B1251UC

Indicator: LED; green; 12VDC; 12VAC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195B1251UC
TME Symbol:
195B1251UC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
12V AC, 12V DC
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195B1251UC
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 50 pcs - 6.68 USDGross price for quantities from 50 pcs - 8.01 USD
Net price for quantities from 100 pcs - 6.32 USDGross price for quantities from 100 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.