+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195B1352UC

Indicator: LED; yellow; 24VDC; 24VAC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195B1352UC
TME Symbol:
195B1352UC

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
24V AC, 24V DC
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195B1352UC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.79 EURGross price for quantities from 1 pcs - 5.74 EUR
Net price for quantities from 10 pcs - 4.48 EURGross price for quantities from 10 pcs - 5.38 EUR
Net price for quantities from 50 pcs - 4.18 EURGross price for quantities from 50 pcs - 5.02 EUR
Net price for quantities from 100 pcs - 3.93 EURGross price for quantities from 100 pcs - 4.72 EUR