+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195E1231

Indicator: LED; green; 230VAC; Ø22mm; 100mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195E1231
TME Symbol:
195E1231

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Luminosity
100mcd
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195E1231
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.86 EURGross price for quantities from 1 pcs - 8.23 EUR
Net price for quantities from 10 pcs - 6.42 EURGross price for quantities from 10 pcs - 7.71 EUR
Net price for quantities from 50 pcs - 5.99 EURGross price for quantities from 50 pcs - 7.19 EUR
Net price for quantities from 100 pcs - 5.62 EURGross price for quantities from 100 pcs - 6.74 EUR