+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195E1231M

Indicator: LED; green; 230VAC; Ø22mm; 100mcd

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195E1231M
TME Symbol:
195E1231M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
green
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Luminosity
100mcd
Operating temperature
-20...60°C
Gross weight37.53 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195E1231M
38 in TME stock
Net price for quantities from 1 pcs - 8.31 EURGross price for quantities from 1 pcs - 9.98 EUR
Net price for quantities from 10 pcs - 7.79 EURGross price for quantities from 10 pcs - 9.35 EUR
Net price for quantities from 50 pcs - 7.27 EURGross price for quantities from 50 pcs - 8.73 EUR
Net price for quantities from 100 pcs - 6.75 EURGross price for quantities from 100 pcs - 8.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs