+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195F0232M

Indicator: LED; yellow; 230VAC; Ø22mm; 85mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195F0232M
TME Symbol:
195F0232M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Luminosity
85mcd
Operating temperature
-20...60°C
Gross weight38.41 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195F0232M
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.30 EURGross price for quantities from 1 pcs - 9.95 EUR
Net price for quantities from 10 pcs - 7.77 EURGross price for quantities from 10 pcs - 9.33 EUR
Net price for quantities from 50 pcs - 7.26 EURGross price for quantities from 50 pcs - 8.71 EUR
Net price for quantities from 100 pcs - 6.73 EURGross price for quantities from 100 pcs - 8.07 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs