+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195F1230

Indicator: LED; red; 230VAC; Ø22mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195F1230
TME Symbol:
195F1230

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195F1230
0 in TME stock
Net price for quantities from 1 pcs - 5.14 EURGross price for quantities from 1 pcs - 6.17 EUR
Net price for quantities from 10 pcs - 4.82 EURGross price for quantities from 10 pcs - 5.79 EUR
Net price for quantities from 50 pcs - 4.51 EURGross price for quantities from 50 pcs - 5.41 EUR
Net price for quantities from 100 pcs - 4.28 EURGross price for quantities from 100 pcs - 5.14 EUR
No. of pieces (Multiplicity: 1)