+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19701355

Indicator: LED; 24VDC; 24VAC; Ø19mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19701355
TME Symbol:
19701355

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19701355
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.17 EURGross price for quantities from 1 pcs - 8.60 EUR
Net price for quantities from 20 pcs - 6.72 EURGross price for quantities from 20 pcs - 8.05 EUR
Net price for quantities from 60 pcs - 6.27 EURGross price for quantities from 60 pcs - 7.53 EUR
Net price for quantities from 120 pcs - 5.87 EURGross price for quantities from 120 pcs - 7.04 EUR