+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19710255

Indicator: LED; 12VDC; 12VAC; Ø19mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19710255
TME Symbol:
19710255

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
12V AC, 12V DC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19710255
0 in TME stock
Net price for quantities from 1 pcs - 7.07 EURGross price for quantities from 1 pcs - 8.49 EUR
Net price for quantities from 20 pcs - 6.64 EURGross price for quantities from 20 pcs - 7.96 EUR
Net price for quantities from 60 pcs - 6.20 EURGross price for quantities from 60 pcs - 7.43 EUR
Net price for quantities from 120 pcs - 5.89 EURGross price for quantities from 120 pcs - 7.06 EUR
No. of pieces (Multiplicity: 1)