+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19711350

Indicator: LED; 24VDC; 24VAC; Ø19mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19711350
TME Symbol:
19711350

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
24V AC, 24V DC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19711350
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 20 pcs - 5.99 USDGross price for quantities from 20 pcs - 7.18 USD
Net price for quantities from 60 pcs - 5.59 USDGross price for quantities from 60 pcs - 6.71 USD
Net price for quantities from 120 pcs - 5.31 USDGross price for quantities from 120 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)