+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19711450

Indicator: LED; 28VDC; 28VAC; Ø19mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19711450
TME Symbol:
19711450

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
28V AC, 28V DC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19711450
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.09 GBPGross price for quantities from 1 pcs - 6.11 GBP
Net price for quantities from 20 pcs - 4.77 GBPGross price for quantities from 20 pcs - 5.72 GBP
Net price for quantities from 60 pcs - 4.45 GBPGross price for quantities from 60 pcs - 5.34 GBP
Net price for quantities from 120 pcs - 4.14 GBPGross price for quantities from 120 pcs - 4.96 GBP