+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19740137

Indicator: LED; 130VAC; Ø19mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19740137
TME Symbol:
19740137

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
130V AC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19740137
0 in TME stock
Net price for quantities from 1 pcs - 7.44 EURGross price for quantities from 1 pcs - 8.92 EUR
Net price for quantities from 10 pcs - 6.97 EURGross price for quantities from 10 pcs - 8.37 EUR
Net price for quantities from 50 pcs - 6.51 EURGross price for quantities from 50 pcs - 7.81 EUR
Net price for quantities from 100 pcs - 6.20 EURGross price for quantities from 100 pcs - 7.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.