+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19740235

Indicator: LED; 230VAC; Ø19mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19740235
TME Symbol:
19740235

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
230V AC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19740235
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 9.37 USD
Net price for quantities from 50 pcs - 7.28 USDGross price for quantities from 50 pcs - 8.74 USD
Net price for quantities from 100 pcs - 6.83 USDGross price for quantities from 100 pcs - 8.19 USD