+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1974023W

Indicator: LED; 230VAC; Ø19mm

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1974023W
TME Symbol:
1974023W

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Operating voltage
230V AC
Mounting hole dimensions
Ø19mm
Operating temperature
-20...60°C
Gross weight12 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
1974023W
0 in TME stock
Net price for quantities from 1 pcs - 7.45 EURGross price for quantities from 1 pcs - 8.94 EUR
Net price for quantities from 10 pcs - 6.99 EURGross price for quantities from 10 pcs - 8.39 EUR
Net price for quantities from 50 pcs - 6.52 EURGross price for quantities from 50 pcs - 7.82 EUR
Net price for quantities from 100 pcs - 6.18 EURGross price for quantities from 100 pcs - 7.41 EUR
No. of pieces (Multiplicity: 1)