+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19TR1A24

Indicator: LED; prominent; red/green/yellow; Ø8mm


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19TR1A24
TME Symbol:
19TR1A24

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø8mm
Body colour
black
Plating material
chromium
Gross weight4.145 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19TR1A24
0 in TME stock
Net price for quantities from 1 pcs - 3.14 EURGross price for quantities from 1 pcs - 3.76 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 3.54 EUR
Net price for quantities from 50 pcs - 2.75 EURGross price for quantities from 50 pcs - 3.30 EUR
Net price for quantities from 100 pcs - 2.67 EURGross price for quantities from 100 pcs - 3.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.