+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
DC contacts rating @R | 0.1A / 28V DC | |
Leads | for soldering | |
Manufacturer series | MT | |
Operating temperature | -40...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.45mm | |
Knob height | 16.9mm | |
IP rating | IP68 | |
Mechanical durability | 100000 cycles | |
Contact material | gold | |
Dimensions | 26.7x20x15mm |