+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Max. off-state voltage | 0.4kV | |
Load current | 12A | |
Case | DO4, DO203AA | |
Mounting | screw type | |
Max. forward voltage | 1.2V | |
Max. forward impulse current | 250A | |
Leakage current | 10µA |