+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1128RA

Diode: rectifying; 600V; 10A; DO203AA,DO4; screw type; 2.2V; Ir: 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1128RA
TME Symbol:
1N1128RA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
10A
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
2.2V
Max. forward impulse current
25A
Leakage current
5µA
Gross weight5.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1128RA
0 in TME stock
Net price for quantities from 100 pcs - 28.82 EURGross price for quantities from 100 pcs - 34.58 EUR
No. of pieces (Multiplicity: 1)