+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1190

Diode: rectifying; 600V; 35A; single diode; DO203AB,DO5; 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1190
TME Symbol:
1N1190

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
35A
Semiconductor structure
single diode
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
35A
Max. forward impulse current
0.5kA
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1190
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 58.75 EURGross price for quantities from 100 pcs - 70.50 EUR