+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1195

Diode: rectifying; 300V; 40A; DO203AB,DO5; screw type; 1.19V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1195
TME Symbol:
1N1195

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
300V
Load current
40A
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.19V
Max. forward impulse current
0.8kA
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1195
0 in TME stock
Net price for quantities from 100 pcs - 56.70 EURGross price for quantities from 100 pcs - 68.03 EUR
No. of pieces (Multiplicity: 1)