+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N1397

Diode: rectifying; DO205AA,DO8; screw type; 1.2V; 50uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N1397
TME Symbol:
1N1397

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO8, DO205AA
Mounting
screw type
Max. forward voltage
1.2V
Leakage current
50µA
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N1397
0 in TME stock
Net price for quantities from 100 pcs - 28.43 EURGross price for quantities from 100 pcs - 34.11 EUR
No. of pieces (Multiplicity: 1)