+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1N2068

Diode: rectifying; 1kV; 300A; DO205AB,DO9; screw type; 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N2068
TME Symbol:
1N2068

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
300A
Case
DO9, DO205AB
Mounting
screw type
Max. forward voltage
1.3V
Max. forward impulse current
5kA
Leakage current
75µA
Gross weight260 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N2068
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 122.23 USDGross price for quantities from 100 pcs - 146.68 USD