+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N2155

Diode: rectifying; 40A; DO203AB,DO5; screw type; 1.19V; Ifsm: 800A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N2155
TME Symbol:
1N2155

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Load current
40A
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.19V
Max. forward impulse current
0.8kA
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N2155
0 in TME stock
Net price for quantities from 100 pcs - 47.68 GBPGross price for quantities from 100 pcs - 57.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.